-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1887
|
Newark | Wtb Housing, Rcpt, 10Pos, 2Row, 1.25Mm, Product Range:Gecko-Mt G125 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:-, For Use With:G125 Series Contacts Rohs Compliant: Yes |Harwin G125-22496F1-01-08-01 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 / $17.3400 | Buy Now |
DISTI #
952-G125-22496F1-01-08-01-ND
|
DigiKey | CONN RCPT HSG 10POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
139 In Stock |
|
$12.6235 / $19.3500 | Buy Now |
DISTI #
855-G12522496F101081
|
Mouser Electronics | Power to the Board G125 MT FEMALE CABLE MOULD W/ SL RoHS: Compliant | 165 |
|
$12.6200 / $19.3500 | Buy Now |
DISTI #
G125-22496F1-010801
|
TTI | Power to the Board 1.25MM GECKO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 50 In Stock |
|
$13.2800 / $16.8300 | Buy Now |
|
Powell Electronics | G125 MT F CRIMP Min Qty: 1 | 6 |
|
$12.6800 / $20.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-22496F1-01-08-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-22496F1-01-08-01
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |