-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NUTHEX STNLESSSTEEL M2X0.4 1=1PC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2174
|
Newark | Hex Jack Screw Nut, M2, Stainless Steel Rohs Compliant: Yes |Harwin G125-4500000B Min Qty: 1 Package Multiple: 12 Date Code: 0 Container: Pack | 110 |
|
$21.2400 / $26.7100 | Buy Now |
DISTI #
65AH7220
|
Newark | Hex Jack Screw Nut, M2, Stainless Steel, Accessory Type:Hex Jack Screw Nut, For Use With:Harwin Gecko G125 Screw Fittings, Product Range:Gecko Series Rohs Compliant: Yes |Harwin G125-4500000B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $4.2400 | Buy Now |
DISTI #
952-3658-ND
|
DigiKey | NUTHEX STNLESSSTEEL M2X0.4 1=1PC Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5415 In Stock |
|
$0.1889 / $0.3900 | Buy Now |
DISTI #
855-G125-4500000B
|
Mouser Electronics | Screws & Fasteners Jackscrew HexNuts M2 Priced per bag of 12 RoHS: Compliant | 336 |
|
$1.9100 / $3.9800 | Buy Now |
DISTI #
G125-4500000B
|
TTI | Screws & Fasteners Jackscrew HexNuts M2 Priced per bag of 12 pbFree: Pb-Free Min Qty: 24 Package Multiple: 12 Container: Each |
Americas - 1092 In Stock |
|
$0.2000 / $0.2780 | Buy Now |
DISTI #
G125-4500000B
|
Avnet Abacus | M2 Hex Jackscrew Nut for Gecko Series Screw-Lok Connectors Stainless Steel Bag (Alt: G125-4500000B) RoHS: Compliant Min Qty: 2544 Package Multiple: 12 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4204061
|
element14 Asia-Pacific | HEX JACK SCREW NUT, M2, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Container: Pack | 110 |
|
$22.8686 / $23.8144 | Buy Now |
DISTI #
4204061
|
Farnell | HEX JACK SCREW NUT, M2, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Pack | 110 |
|
$15.5778 / $27.8194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-4500000B
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-4500000B
Harwin
NUTHEX STNLESSSTEEL M2X0.4 1=1PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Used With | G125 GECKO SCREW FITTINGS |