Part Details for G125-FC10605F1-0150L by Harwin
Overview of G125-FC10605F1-0150L by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC10605F1-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1585
|
Newark | Cable Assy, Gecko Rcpt-Free End, 150Mm, Connector To Connector:Gecko Screw Lock Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:1.25Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9"rohs Compliant: Yes |Harwin G125-FC10605F1-0150L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $23.4500 | Buy Now |
DISTI #
952-4225-ND
|
DigiKey | CBL GECKO 1.25MM F 150MM 6POS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$17.4360 / $24.2500 | Buy Now |
DISTI #
855-G125FC1065F1150L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2X3 150MM 26AWG RoHS: Compliant | 187 |
|
$17.9700 / $24.2400 | Buy Now |
DISTI #
G125-FC10605F1-0150L
|
TTI | Rectangular Cable Assemblies 1.25MM F/L CA 2X3 150MM 26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.0800 / $21.0200 | Buy Now |
DISTI #
G125-FC10605F1-0150L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.15m 26AWG 6POS Wire to Board RCP Bulk/Loose - Tape and Reel (Alt: G125-FC10605F1-0150L) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2965901
|
element14 Asia-Pacific | CABLE ASSY, 6 POS RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$20.8473 / $24.2532 | Buy Now |
DISTI #
2965901
|
Farnell | CABLE ASSY, 6 POS RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 8 |
|
$18.1805 / $24.1611 | Buy Now |
Part Details for G125-FC10605F1-0150L
G125-FC10605F1-0150L CAD Models
G125-FC10605F1-0150L Part Data Attributes
|
G125-FC10605F1-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC10605F1-0150L
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE4T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | 0.2 N |