Part Details for G125-FC11605F1-0150L by Harwin
Overview of G125-FC11605F1-0150L by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC11605F1-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5214
|
Newark | 8+8 Pos. Female Dil 26Awg Cable Assembly, 150Mm, Single-End, Screw-Lok Rohs Compliant: Yes |Harwin G125-FC11605F1-0150L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3100 / $60.2600 | Buy Now |
DISTI #
952-4238-ND
|
DigiKey | CBL GECKO 1.25MM F 150MM 16POS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
81 In Stock |
|
$42.3218 / $52.5200 | Buy Now |
DISTI #
855-G125FC1165F1150L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2X8 150MM 26AWG RoHS: Compliant | 0 |
|
$42.1700 / $52.3400 | Order Now |
DISTI #
G125-FC11605F1-0150L
|
TTI | Rectangular Cable Assemblies 1.25MM F/L CA 2X8 150MM 26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$41.7500 / $51.8200 | Buy Now |
DISTI #
G125-FC11605F1-0150L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.15m 26AWG 16POS Wire to Board RCP Bulk/Loose - Tape and Reel (Alt: G125-FC11605F1-0150L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3755609
|
Farnell | CABLE ASSY, GECKO RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Each | 10 |
|
$40.0655 / $45.6204 | Buy Now |
Part Details for G125-FC11605F1-0150L
G125-FC11605F1-0150L CAD Models
G125-FC11605F1-0150L Part Data Attributes
|
G125-FC11605F1-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC11605F1-0150L
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |