Part Details for G125-FC12005F1-0150L by Harwin
Overview of G125-FC12005F1-0150L by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC12005F1-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1593
|
Newark | Cable Assy, Gecko Rcpt-Free End, 150Mm, Connector To Connector:Gecko Screw Lock Receptacle To Free End, No. Of Positions:20Positions, Connector Pitch:1.25Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Wire Gauge:28Awg Rohs Compliant: Yes |Harwin G125-FC12005F1-0150L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4700 / $55.5600 | Buy Now |
DISTI #
952-4243-ND
|
DigiKey | CBL GECKO 1.25MM F 150MM 20POS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
44 In Stock |
|
$52.5986 / $65.2700 | Buy Now |
DISTI #
855-G125FC1205F1150L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2X10 150MM 26AWG RoHS: Compliant | 22 |
|
$49.0800 / $65.2500 | Buy Now |
DISTI #
G125-FC12005F1-0150L
|
TTI | Rectangular Cable Assemblies 1.25MM F/L CA 2X10 150MM 26AWG Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$46.0800 / $57.0400 | Buy Now |
DISTI #
G125-FC12005F1-0150L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.15m 26AWG 20POS Wire to Board RCP Bulk/Loose - Tape and Reel (Alt: G125-FC12005F1-0150L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2965905
|
element14 Asia-Pacific | CABLE ASSY, 20 POS RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$55.5877 / $68.9696 | Buy Now |
DISTI #
2965905
|
Farnell | CABLE ASSY, 20 POS RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 12 |
|
$52.1512 / $64.7117 | Buy Now |
Part Details for G125-FC12005F1-0150L
G125-FC12005F1-0150L CAD Models
G125-FC12005F1-0150L Part Data Attributes
|
G125-FC12005F1-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC12005F1-0150L
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |