Part Details for G125-FC12005L0-0450L by Harwin
Overview of G125-FC12005L0-0450L by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC12005L0-0450L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5623
|
Newark | Cable Assy, 20Pos Rcpt-Free End, 450Mm, Connector To Connector:Gecko Receptacle To Free End, No. Of Positions:20Ways, Cable Length - Metric:450Mm, Cable Length - Imperial:17.7", Product Range:Gecko G125 Series, Jacket Colour:White, Rohs Compliant: Yes |Harwin G125-FC12005L0-0450L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$52.6100 / $68.8200 | Buy Now |
DISTI #
952-3904-ND
|
DigiKey | 1.25MM F/L 20POS 26AWG 450MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
68 In Stock |
|
$68.9429 / $85.5500 | Buy Now |
DISTI #
855-G125-FC1205L045L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2X10 450MM 26AWG RoHS: Compliant | 40 |
|
$65.9700 / $81.2400 | Buy Now |
DISTI #
G125-FC12005L0-0450L
|
TTI | Rectangular Cable Assemblies 1.25MM F/L CA 2X10 450MM 26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$65.9700 / $79.1100 | Buy Now |
DISTI #
G125-FC12005L0-0450L
|
Avnet Abacus | Gecko Cable Assembly, Female Single-Ended, white 26 AWG cable, 450mm long, 10+10 contacts (Alt: G125-FC12005L0-0450L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | 1.25MM F/L CA 2X10 450MM 26AWG RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$76.7300 / $82.9200 | Buy Now |
Part Details for G125-FC12005L0-0450L
G125-FC12005L0-0450L CAD Models
G125-FC12005L0-0450L Part Data Attributes
|
G125-FC12005L0-0450L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC12005L0-0450L
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.593 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 26 AWG |