Part Details for G125-FC31605L0-0300F by Harwin
Overview of G125-FC31605L0-0300F by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC31605L0-0300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G125-FC31605L0-0300F-ND
|
DigiKey | 1.25MM F/F 16POS 30AWG 300MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.6426 | Buy Now |
DISTI #
855-G125-FC3165L030F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/F CA 2X8 300MM 30AWG RoHS: Compliant | 0 |
|
$98.6200 | Order Now |
DISTI #
G125-FC31605L0-0300F
|
TTI | Rectangular Cable Assemblies 1.25MM F/F CA 2X8 300MM 30AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for G125-FC31605L0-0300F
G125-FC31605L0-0300F CAD Models
G125-FC31605L0-0300F Part Data Attributes:
|
G125-FC31605L0-0300F
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC31605L0-0300F
Harwin
Interconnection Device, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin |