-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1629
|
Newark | Connector, Rcpt, 34Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-FV13405F2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5200 / $51.9000 | Buy Now |
DISTI #
952-4138-ND
|
DigiKey | CONN RCPT 34POS 0.049 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Strip |
10 In Stock |
|
$45.2318 / $56.1300 | Buy Now |
DISTI #
855-G125-FV13405F2P
|
Mouser Electronics | Headers & Wire Housings 1.25MM F 2X17 VERT PCT REVERSE FIX TAPE RoHS: Compliant | 5 |
|
$45.2300 / $54.2100 | Buy Now |
DISTI #
G125-FV13405F2P
|
TTI | Headers & Wire Housings 1.25MM F 2X17 VERT PCT REVERSE FIX TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel |
Americas - 20 In Stock |
|
$54.4800 / $55.5700 | Buy Now |
DISTI #
2965795
|
element14 Asia-Pacific | CONNECTOR, RCPT, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.7919 / $59.3022 | Buy Now |
DISTI #
2965795
|
Farnell | CONNECTOR, RCPT, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$44.8438 / $55.6466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV13405F2P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV13405F2P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |