-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9964
|
Newark | Connector, Rcpt, 34Pos, 2Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:34Contacts, Gender:Receptacle, Product Range:Gecko Sl G125 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Harwin G125-FV13405F2R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$27.9600 / $29.4400 | Buy Now |
DISTI #
G125-FV13405F2R-ND
|
DigiKey | CONN RCPT 34POS 0.049 GOLD PCB Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-G125-FV13405F2R
|
Mouser Electronics | Power to the Board 1.25MM F 2X17 VERT PCT REVERSE FIX RoHS: Compliant | 0 |
|
$29.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV13405F2R
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV13405F2R
Harwin
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |