Part Details for G125-MC12005M1-0150L by Harwin
Overview of G125-MC12005M1-0150L by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-MC12005M1-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5302
|
Newark | 10+10 Pos. Male Dil 26Awg Cable Assembly, 150Mm, Single-End, Screw-Lok Rohs Compliant: Yes |Harwin G125-MC12005M1-0150L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $60.9900 | Buy Now |
DISTI #
952-4279-ND
|
DigiKey | CBL GECKO 1.25MM M 150MM 20POS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.6768 / $59.1600 | Buy Now |
DISTI #
855-G125MC1205M1150L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/L CA 2X10 150MM 26AWG RoHS: Compliant | 0 |
|
$47.5000 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$54.0000 | Buy Now |
|
Quest Components | 5 |
|
$58.5000 | Buy Now | |
DISTI #
G125-MC12005M1-0150L
|
TTI | Rectangular Cable Assemblies 1.25MM M/L CA 2X10 150MM 26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$45.9300 / $47.0200 | Buy Now |
DISTI #
G125-MC12005M1-0150L
|
Avnet Abacus | Cable Assembly Discrete Wire 0.15m 26AWG 20POS Wire to Board PL Bulk/Loose - Tape and Reel (Alt: G125-MC12005M1-0150L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for G125-MC12005M1-0150L
G125-MC12005M1-0150L CAD Models
G125-MC12005M1-0150L Part Data Attributes:
|
G125-MC12005M1-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC12005M1-0150L
Harwin
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |