Part Details for G125-MC12005M1-0300F1 by Harwin
Overview of G125-MC12005M1-0300F1 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for G125-MC12005M1-0300F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5304
|
Newark | 10+10 Pos. Male-Female Dil 26Awg Cable Assembly, 300Mm, Screw-Lok |Harwin G125-MC12005M1-0300F1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.2400 / $186.1400 | Buy Now |
DISTI #
952-4281-ND
|
DigiKey | CBL GECKO 1.25MM M-F 300MM 20POS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$138.3748 / $162.2300 | Buy Now |
DISTI #
855-G125MC1205M130F1
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/F CA 2X10 300MM 26AWG W/SL RoHS: Compliant | 0 |
|
$138.3600 / $162.2200 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$188.1696 / $193.7040 | Buy Now |