Part Details for G125-MC20605L4-0150M by Harwin
Overview of G125-MC20605L4-0150M by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-MC20605L4-0150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G125-MC20605L4-0150M-ND
|
DigiKey | 1.25MM M/M 6POS 28AWG 150MM Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-G125-MC2065L415M
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2x3 150MM 28AWG RoHS: Compliant | 0 |
|
$12.2300 / $13.4000 | Order Now |