-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3190
|
Newark | 8+8 Pos. Male Dil Horizontal Throughboard Conn. Latches (T+R) Rohs Compliant: Yes |Harwin G125-MH11605L1R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $8.0500 | Buy Now |
DISTI #
952-G125-MH11605L1RCT-ND
|
DigiKey | CONN HDR R/A 16POS Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$6.4384 / $10.8100 | Buy Now |
DISTI #
855-G125-MH11605L1R
|
Mouser Electronics | Headers & Wire Housings MHRZ 3.0/1.6MM 2X08P RoHS: Compliant | 301 |
|
$6.3700 / $10.7000 | Buy Now |
DISTI #
G125-MH11605L1R
|
Avnet Abacus | Conn Shrouded Header M 16 POS 1.25mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: G125-MH11605L1R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3756110
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$7.8840 / $8.3870 | Buy Now |
DISTI #
3756110
|
Farnell | CONNECTOR, HEADER, 16POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 250 Lead time: 22 Weeks, 1 Days Container: Reel | 500 |
|
$7.7166 / $8.2051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH11605L1R
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH11605L1R
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |