-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.25MM R/A PCB 26POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3207
|
Newark | 13+13 Pos. Male Dil Horizontal Throughboard Conn. Latches Rohs Compliant: Yes |Harwin G125-MH12605L3P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $18.7500 | Buy Now |
DISTI #
74AK7568
|
Newark | Connector, Header, 26Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Harwin G125-MH12605L3P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.8500 / $17.8000 | Buy Now |
DISTI #
952-2708-ND
|
DigiKey | CONN HEADER R/A 26POS 1.25MM Min Qty: 1 Lead time: 21 Weeks Container: Strip |
194 In Stock |
|
$13.3015 / $20.3900 | Buy Now |
DISTI #
855-G125-MH12605L3P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,26P SMT Hld dwn/lock lat RoHS: Compliant | 297 |
|
$13.1700 / $20.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$14.4000 | Buy Now |
|
Quest Components | 9 |
|
$15.6000 | Buy Now | |
DISTI #
G125-MH12605L3P
|
TTI | Headers & Wire Housings Male,Horz,3.3mm,26P SMT Hld dwn/lock lat RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$13.0400 / $19.9900 | Buy Now |
DISTI #
G125-MH12605L3P
|
Avnet Abacus | Conn Shrouded HDR 26 POS 1.25mm Solder RA Through Hole Cut Tape (Alt: G125-MH12605L3P) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756118
|
element14 Asia-Pacific | CONNECTOR, HEADER, 26POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$14.0968 / $18.7294 | Buy Now |
DISTI #
3756118
|
Farnell | CONNECTOR, HEADER, 26POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$13.0553 / $17.3404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH12605L3P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH12605L3P
Harwin
CONN HDR 1.25MM R/A PCB 26POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.216 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.25 mm | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |