-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9827
|
Newark | 17+17 Pos. Male Dil Vertical Throughboard Conn. Latches Rohs Compliant: Yes |Harwin G125-MV13405L1P Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $10.4000 | Buy Now |
DISTI #
952-2810-ND
|
DigiKey | CONN HEADER VERT 34POS 1.25MM Min Qty: 1 Lead time: 19 Weeks Container: Bag |
255 In Stock |
|
$7.0523 / $11.6700 | Buy Now |
DISTI #
855-G125-MV13405L1P
|
Mouser Electronics | Headers & Wire Housings 1.25MM M VERT 3.0MM 2x17 POS RoHS: Compliant | 57 |
|
$6.9800 / $11.5600 | Buy Now |
DISTI #
G125-MV13405L1P
|
TTI | Headers & Wire Housings 1.25MM M VERT 3.0MM 2x17 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$6.9100 / $11.4400 | Buy Now |
DISTI #
G125-MV13405L1P
|
Avnet Abacus | Gecko DIL Male Vertical 3mm PC Tail Connector, Latches for 1.6mm thick PCB, gold, pick & place (cut tape packing), 17+17 contacts - coming soon, please contact <a href=mailto:technical@harwin.com>technical@harwin.com</a> for more information (Alt: G125-MV13405L1P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756172
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 40 Container: Cut Tape | 0 |
|
$6.1301 | Buy Now |
DISTI #
3756172
|
Farnell | CONNECTOR, HEADER, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.5029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MV13405L1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MV13405L1P
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE4T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |