-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1677
|
Newark | Connector, Header, 34Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Straight, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-MV13405M1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$10.2200 / $12.8100 | Buy Now |
DISTI #
952-4114-ND
|
DigiKey | CONN HEADER VERT 34POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Strip |
15 In Stock |
|
$12.6512 / $19.3900 | Buy Now |
DISTI #
855-G125-MV13405M1P
|
Mouser Electronics | Power to the Board 1.25MM M 2X17 VERT PCT TAPE RoHS: Compliant | 44 |
|
$12.3200 / $19.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 134 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 107 |
|
$9.6000 / $16.0000 | Buy Now | |
DISTI #
G125-MV13405M1P
|
Avnet Abacus | Conn Shrouded HDR 34 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-MV13405M1P) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2965771
|
element14 Asia-Pacific | CONNECTOR, HEADER, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$13.3747 / $20.4887 | Buy Now |
DISTI #
2965771
|
Farnell | CONNECTOR, HEADER, 34POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 26 |
|
$12.5470 / $19.2162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MV13405M1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MV13405M1P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |