There are no models available for this part yet.
Overview of G12A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G12A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-G12A-ND
|
DigiKey | UNF THREADED PROTECTION CAP, COM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3500 In Stock |
|
$0.0582 / $0.1300 | Buy Now | |
DISTI #
144-G12A
|
Mouser Electronics | Conduit Fittings & Accessories STANDARD THREADED CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0580 / $0.1200 | Order Now | |
DISTI #
72927176
|
RS | UNFJIC Threaded Protection Cap, Thread Size - 5/8-18, .813"H, Blue LDPE | Essentra Components G12A RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks | 0 |
|
$0.0607 | Buy Now | ||
Onlinecomponents.com | UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 5/8-18 Threaded Height 20.7 mm (0.813 in) RoHS: Compliant | 0 |
|
$0.0612 / $0.0933 | Buy Now |