Part Details for G12A684GSW by Component Research Co
Overview of G12A684GSW by Component Research Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G12A684GSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Metalized Polycarbonate, 680nf, 30V, 2±% | 43 |
|
Buy Now |
Part Details for G12A684GSW
G12A684GSW CAD Models
G12A684GSW Part Data Attributes
|
G12A684GSW
Component Research Co
Buy Now
Datasheet
|
Compare Parts:
G12A684GSW
Component Research Co
Film Capacitor, Polycarbonate, 30V, 2% +Tol, 2% -Tol, 0.68uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPONENT RESEARCH CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-C-83421 | |
Series | G12 |
Alternate Parts for G12A684GSW
This table gives cross-reference parts and alternative options found for G12A684GSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G12A684GSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A12A684GXW | Film Capacitor, Polycarbonate, 30V, 2% +Tol, 2% -Tol, 0.68uF, | Component Research Co | G12A684GSW vs A12A684GXW |