-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Ultra-Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9652
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Series G Series, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $8.8800 | Buy Now |
DISTI #
360-1757-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13952 In Stock |
|
$3.4978 / $5.4600 | Buy Now |
DISTI #
633-G12AH
|
Mouser Electronics | Toggle Switches ON-NONE-ON SPDT RoHS: Compliant | 351 |
|
$3.5200 / $5.0900 | Buy Now |
DISTI #
V36:1790_06862750
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2337 | Americas - 1347 |
|
$3.7090 / $4.5330 | Buy Now |
DISTI #
70367948
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-ON,.150 Column Actuator,0.4A,28VAC/DC, R/A PC | NKK Switches G12AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.3200 | RFQ |
|
Future Electronics | G Series Ultra Mini SPDT On-None-On PCB Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$3.7800 / $4.3800 | Buy Now |
DISTI #
G12AH
|
TTI | Toggle Switches ON-NONE-ON SPDT Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.7500 | Buy Now |
DISTI #
G12AH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.01A/28VAC, 0.01A/28VDC, G Min Qty: 1 | 90 |
|
$3.5800 / $4.1700 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE TOGGLE Min Qty: 1 | 2097 |
|
$3.1600 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G12AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G12AH
NKK Switches
Process Sealed Ultra-Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 8.82 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 7.8 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |