Part Details for G1301/8-BK004 by Alpha Wire
Overview of G1301/8-BK004 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1301/8-BK004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Sleeving Polyethylene Terephthalate Black - 60.96m (200ft)/Spool RoHS: Compliant |
2 In Stock 22 Factory Stock |
|
$162.4700 / $173.1900 | Buy Now |
DISTI #
G1301/8-BK004
|
TME | Polyester braid, ØBraid : 3.18mm, polyester, black, -70÷125°C Min Qty: 1 | 2 |
|
$130.2500 / $162.6200 | Buy Now |
|
Master Electronics | Cable Accessories Sleeving Polyethylene Terephthalate Black - 60.96m (200ft)/Spool RoHS: Compliant |
2 In Stock 22 Factory Stock |
|
$162.4700 / $173.1900 | Buy Now |