There are no models available for this part yet.
Overview of G13C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G13C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8785
|
Newark | G13C=Button Guard Chrome |Alcoswitch Te Connectivity G13C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.3600 | Buy Now | |
DISTI #
450-1061-ND
|
DigiKey | GUARD PB 1/4-40 CHROME BRASS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$3.0740 / $4.1500 | Buy Now | |
DISTI #
506-G13C
|
Mouser Electronics | Switch Bezels / Switch Caps BUTTON GUARD CHROME RoHS: Compliant | 36 |
|
$2.4800 / $2.6800 | Buy Now | |
Onlinecomponents.com | Switch Access Push Button Switch Guard Loose Piece RoHS: Compliant |
549 In Stock |
|
$3.0900 / $3.8000 | Buy Now | ||
DISTI #
51523080
|
Verical | Switch Access Guard Push Button Switch Loose Min Qty: 25 Package Multiple: 25 Date Code: 1140 | Americas - 300 |
|
$4.1080 / $4.9400 | Buy Now | |
DISTI #
34815401
|
Verical | Switch Access Guard Push Button Switch Loose Min Qty: 25 Package Multiple: 25 | Americas - 225 |
|
$3.9400 / $4.9700 | Buy Now | |
DISTI #
000000000000003886
|
Sager | Switch Bezels / Switch Caps BUTTON GUARD CHROME Min Qty: 3000 | 0 |
|
$2.1100 / $2.7100 | Buy Now | |
DISTI #
C1S757106798202
|
Chip1Stop | Switch Access Push Button Switch Guard Loose RoHS: Compliant | 240 |
|
$4.4200 / $5.9200 | Buy Now | |
Master Electronics | Switch Access Push Button Switch Guard Loose Piece RoHS: Compliant |
549 In Stock |
|
$3.0900 / $3.8000 | Buy Now |
CAD Models for G13C by TE Connectivity
Part Data Attributes for G13C by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|