Part Details for G14B80121612HR by Amphenol Corporation
Overview of G14B80121612HR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G14B80121612HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G14B80121612HR
|
Avnet Americas | Oculink Connector Receptacle 80 Position 0.5mm Right Angle Surface Mount T/R - Tape and Reel (Alt: G14B80121612HR) Min Qty: 4200 Package Multiple: 4200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6868 / $2.8858 | Buy Now |
DISTI #
523-G14B80121612HR
|
Mouser Electronics | I/O Connectors OCulink, Receptacle, 0.5mm pitch, 8X, Right Angle SMT, Shell leg dip type 2.9mm, 30U" gold plating, LCP, black, T&R packing | 0 |
|
$2.8500 | Order Now |
DISTI #
G14B80121612HR
|
Avnet Americas | Oculink Connector Receptacle 80 Position 0.5mm Right Angle Surface Mount T/R - Tape and Reel (Alt: G14B80121612HR) Min Qty: 4200 Package Multiple: 4200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6868 / $2.8858 | Buy Now |
DISTI #
G14B80121612HR
|
Avnet Asia | Oculink Connector Receptacle 80 Position 0.5mm Right Angle Surface Mount T/R (Alt: G14B80121612HR) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 12 Weeks, 0 Days | 0 |
|
$5.5294 / $6.1842 | Buy Now |