Part Details for G1582RD1U by Global Mixed-Mode Technology Inc
Overview of G1582RD1U by Global Mixed-Mode Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for G1582RD1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1582RD1U
|
Avnet Asia | OP Amp Single 50V/us 4.5V to 20V 8-Pin TDFN T/R (Alt: G1582RD1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for G1582RD1U
G1582RD1U CAD Models
G1582RD1U Part Data Attributes:
|
G1582RD1U
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G1582RD1U
Global Mixed-Mode Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |