Part Details for G172-10HA by Orion Fans
Overview of G172-10HA by Orion Fans
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G172-10HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0665
|
Newark | Finger Guard, 172Mm, Steel Rohs Compliant: Yes |Orion Fans G172-10HA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2.3200 / $2.9400 | Buy Now |
DISTI #
88AH8374
|
Newark | Fan Finger Guard, Steel, 156Mm, Fan Guard Type:Steel - Wire Form, For Use With:172Mm Axial Fans, Fixing Centers:162.1Mm, Color/Finish:Bright Nickel Chrome, Product Range:G172 Series, Fan Frame Size:156Mm, Guard Material:Steel Rohs Compliant: Yes |Orion Fans G172-10HA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
1053-1365-ND
|
DigiKey | FAN GUARD METAL 172MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
17925 In Stock |
|
$1.6500 / $1.6800 | Buy Now |
DISTI #
670-G17210HA
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 172mm Fan, Bright Basic Wire, Bright Nickel Chrome RoHS: Compliant | 1232 |
|
$1.6600 / $2.3700 | Buy Now |
DISTI #
70103631
|
RS | Fan Guard, Steel(Wire), 6.77 in., Electroplated Nickel Chrome | Orion Fans G172-10HA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 821 |
|
$1.9100 / $2.3900 | Buy Now |
|
Future Electronics | 172mm Steel Wire Fan Finger Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1633Box |
|
$1.8000 / $2.0200 | Buy Now |
DISTI #
ORNG172-10HA
|
Heilind Electronics | FAN GUARD METAL 172MM | Americas - 240 in Stock |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 172mm Fans RoHS: Compliant |
3601 In Stock 800 On Order |
|
$1.5800 / $2.5000 | Buy Now |
|
Quest Components | 32 |
|
$2.1875 / $3.5000 | Buy Now | |
DISTI #
ORNG172-10HA
|
Interstate Connecting Components | FAN GUARD METAL 172MM | 72 |
|
$2.2000 | Buy Now |