Part Details for G172-10HAB by Orion Fans
Overview of G172-10HAB by Orion Fans
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G172-10HAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8375
|
Newark | Fan Finger Guard, Steel, 156Mm, Fan Guard Type:Steel - Wire Form, For Use With:172Mm Axial Fans, Fixing Centers:162.1Mm, Color/Finish:Bright Nickel Chrome, Product Range:G172 Series, Fan Frame Size:156Mm, Guard Material:Steel Rohs Compliant: Yes |Orion Fans G172-10HAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.6600 | Buy Now |
DISTI #
51AK0666
|
Newark | Finger Guard, 172Mm, Steel Rohs Compliant: Yes |Orion Fans G172-10HAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.6100 | Buy Now |
DISTI #
1053-1366-ND
|
DigiKey | FAN GUARD METAL 172MM BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
205 In Stock |
|
$1.7198 / $2.3900 | Buy Now |
DISTI #
670-G172-10HAB
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 172mm Fan, Bright Basic Wire, Black RoHS: Compliant | 101 |
|
$1.7100 / $2.3900 | Buy Now |
DISTI #
V99:2348_21686462
|
Arrow Electronics | Thrml Mgmt Access Finger Guard 172mm Steel Wire RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1540 | Americas - 10 |
|
$0.3328 / $1.7492 | Buy Now |
DISTI #
70103316
|
RS | Fan Guard, Steel(Wire), 6.77 in., Electroplated Nickel Chrome | Orion Fans G172-10HAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 |
|
$1.9300 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 172mm Fans RoHS: Compliant |
250 In Stock |
|
$1.5800 / $2.6000 | Buy Now |
DISTI #
84342890
|
Verical | Thrml Mgmt Access Finger Guard 172mm Steel Wire RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 250 |
|
$2.1840 / $3.3800 | Buy Now |
DISTI #
28972129
|
Verical | Thrml Mgmt Access Finger Guard 172mm Steel Wire RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1540 | Americas - 10 |
|
$1.7492 | Buy Now |