Part Details for G1G085-AB05-01 by ebm-papst
Overview of G1G085-AB05-01 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1G085-AB05-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2981
|
Newark | Dc Centrifugal Blower |Ebm-Papst G1G085-AB05-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
79AH2825
|
Newark | Dc Centrifugal Blower Rohs Compliant: Yes |Ebm-Papst G1G085-AB05-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.0100 / $254.2400 | Buy Now |
Part Details for G1G085-AB05-01
G1G085-AB05-01 CAD Models
G1G085-AB05-01 Part Data Attributes:
|
G1G085-AB05-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G1G085-AB05-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 69 Weeks | |
Approvals | EAC | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 80 mm | |
Length | 117.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.59 A | |
Rated Power | 14 W | |
Rated Voltage | 24 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 800 g | |
Width | 127.5 mm |