Part Details for G22041432707K4A000 by Vishay Intertechnologies
Overview of G22041432707K4A000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G22041432707K4A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22041432707K4A000
|
Avnet Americas | Resistor High Power Wirewound 0.27 Ohm 10% 4W ±100ppm/°C to ±180ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: G22041432707K4A000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4589 / $0.8196 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.5980 | Buy Now |
DISTI #
G22041432707K4A000
|
Avnet Americas | Resistor High Power Wirewound 0.27 Ohm 10% 4W ±100ppm/°C to ±180ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: G22041432707K4A000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4589 / $0.8196 | Buy Now |
DISTI #
G22041432707K4A000
|
Avnet Americas | Resistor High Power Wirewound 0.27 Ohm 10% 4W ±100ppm/°C to ±180ppm/°C Conformal PC Pin T/R - Ammo Pack (Alt: G22041432707K4A000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4589 / $0.8196 | Buy Now |