Part Details for G22WP by Gigavac LLC
Overview of G22WP by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G22WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G22WP-ND
|
DigiKey | 25KV SPST-NO HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1,625.9800 | Buy Now |
DISTI #
73926769
|
RS | Relay, SPST, High Voltage, 25kV, Screw, Through Panel, 26.5Vdc, G22 Series | Sensata - Gigavac G22WP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,987.9900 / $2,092.6300 | RFQ |
|
Onlinecomponents.com | 25kV SPST-NO HV Relay RoHS: Compliant | 0 |
|
$1,345.8100 / $1,680.5200 | Buy Now |
DISTI #
000000000006381017
|
Sager | Industrial Relays 25KV SPST-NO HV RELAY Min Qty: 1 | 0 |
|
$1,635.7300 / $1,704.8500 | Buy Now |