Part Details for G24071931502J7A000 by Vishay Intertechnologies
Overview of G24071931502J7A000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071931502J7A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G24071931502J7A000
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071931502J7A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3676 / $2.2655 | Buy Now |
DISTI #
594-G24071931502J7A0
|
Mouser Electronics | Wirewound Resistors - Through Hole G204 15K 5% AA G88 RoHS: Compliant | 0 |
|
$1.6600 / $3.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$1.6600 | Buy Now |
DISTI #
G24071931502J7A000
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Pulse - Ammo Pack (Alt: G24071931502J7A000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3676 / $2.2655 | Buy Now |
|
New Advantage Corporation | DRAHTWIDERSTAND, GEG. AMMO "AA" RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3300 |
|
$1.5300 | Buy Now |