Part Details for G24071932201JFC000 by Vishay Intertechnologies
Overview of G24071932201JFC000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071932201JFC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0426
|
Newark | G204 2K2 5% Rc R73 |Vishay G24071932201JFC000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 / $1.0700 | Buy Now |
DISTI #
G24071932201JFC000
|
Avnet Americas | Res Wirewound 2.2K Ohm 5% 7W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: G24071932201JFC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6221 / $1.0307 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7520 | Buy Now |
DISTI #
G24071932201JFC000
|
Avnet Americas | Res Wirewound 2.2K Ohm 5% 7W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: G24071932201JFC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6221 / $1.0307 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 980 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for G24071932201JFC000
G24071932201JFC000 CAD Models
G24071932201JFC000 Part Data Attributes:
|
G24071932201JFC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G24071932201JFC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 2200ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 20.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for G24071932201JFC000
This table gives cross-reference parts and alternative options found for G24071932201JFC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G24071932201JFC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G24071932201J4B000 | Fixed Resistor, Wire Wound, 7W, 2200ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | Vishay Intertechnologies | G24071932201JFC000 vs G24071932201J4B000 |
G24071932201J7B000 | Fixed Resistor, Wire Wound, 7W, 2200ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | Vishay Intertechnologies | G24071932201JFC000 vs G24071932201J7B000 |