Part Details for G2R-1 DC12 by OMRON Electronic Components LLC
Overview of G2R-1 DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G2R-1 DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G2R-1DC12-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10144 In Stock |
|
$3.1620 / $4.7400 | Buy Now |
Part Details for G2R-1 DC12
G2R-1 DC12 CAD Models
G2R-1 DC12 Part Data Attributes
|
G2R-1 DC12
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G2R-1 DC12
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |