Part Details for G2R-1-AC220 by OMRON Electronic Components LLC
Overview of G2R-1-AC220 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4886
|
Newark | G2R-1-Ac220 |Omron Electronic Components G2R-1-AC220 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$12.7300 | Buy Now |
DISTI #
Z12294-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 220V Min Qty: 1 Lead time: 30 Weeks Container: Tray |
70 In Stock |
|
$10.0340 / $12.8200 | Buy Now |
|
Onlinecomponents.com | Power Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant |
148 In Stock |
|
$10.7100 / $15.9400 | Buy Now |
DISTI #
G2R-1-AC220
|
TME | Relay: electromagnetic, SPDT, Ucoil: 220VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$7.0900 / $8.1600 | RFQ |
|
Master Electronics | Power Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant |
148 In Stock |
|
$10.7100 / $15.9400 | Buy Now |