Part Details for G2R-1-E DC9 by OMRON Electronic Components LLC
Overview of G2R-1-E DC9 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-E DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5103
|
Newark | Relay |Omron Electronic Components G2R-1-E DC9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z11700-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 9V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
58 In Stock |
|
$4.6088 / $7.9000 | Buy Now |
DISTI #
71560391
|
RS | SPDT, PCB, High Cap 9VDC Relay | Omron Electronic Components G2R-1-E DC9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5000 / $6.0400 | RFQ |