Part Details for G2R-1-E-24VDC by OMRON Corporation
Overview of G2R-1-E-24VDC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-E-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Win Source Electronics | 10876 |
|
$0.8670 / $1.3000 | Buy Now |
Part Details for G2R-1-E-24VDC
G2R-1-E-24VDC CAD Models
G2R-1-E-24VDC Part Data Attributes
|
G2R-1-E-24VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-E-24VDC
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 13 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 29mm x 13mm x 25.5mm | |
Reference Standard | CSA; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G2R-1-E-24VDC
This table gives cross-reference parts and alternative options found for G2R-1-E-24VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-1-E-24VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-14-24VDC | Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | G2R-1-E-24VDC vs G2R-14-24VDC |
G2R-1-EDC24 | Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | G2R-1-E-24VDC vs G2R-1-EDC24 |
VSB-24STB | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 530mW (COIL), 16A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Limited | G2R-1-E-24VDC vs VSB-24STB |
G2R-1-E-DC24 | Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G2R-1-E-24VDC vs G2R-1-E-DC24 |
G2R-1-E-ASI24VDC | Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | OMRON Corporation | G2R-1-E-24VDC vs G2R-1-E-ASI24VDC |