Part Details for G2R-1-EZDC24 by OMRON Corporation
Overview of G2R-1-EZDC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-EZDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005714518
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for G2R-1-EZDC24
G2R-1-EZDC24 CAD Models
G2R-1-EZDC24 Part Data Attributes:
|
G2R-1-EZDC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-EZDC24
OMRON Corporation
Electromechanical Relay, SPST, Latched, 16A (Contact), 125VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 13.5 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@380VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 29mm x 13.5mm x 25.5mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for G2R-1-EZDC24
This table gives cross-reference parts and alternative options found for G2R-1-EZDC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-1-EZDC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2R-1-H-DC100 | Power/Signal Relay, 1 Form A, SPST, Latched, 16A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | OMRON Corporation | G2R-1-EZDC24 vs G2R-1-H-DC100 |