Part Details for G2R-1-H-DC12 by OMRON Electronic Components LLC
Overview of G2R-1-H-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-H-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11701-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
180 In Stock |
|
$4.5139 / $7.7400 | Buy Now |
DISTI #
71560397
|
RS | SPDT, PCB, High Sens 12VDC | Omron Electronic Components G2R-1-H-DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0400 / $7.7400 | RFQ |
DISTI #
OMRG2R-1-H-DC12
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 5A 12V | Americas - 0 in Stock |
|
$4.2452 / $5.1489 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPDT(29x13x25.5)mm THT RoHS: Compliant |
56 In Stock |
|
$3.4100 / $5.8400 | Buy Now |
DISTI #
G2R-1-H-DC12
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 5A, PCB Min Qty: 1 | 100 |
|
$4.8000 / $5.5200 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A SPDT(29x13x25.5)mm THT RoHS: Compliant |
56 In Stock |
|
$3.4100 / $5.8400 | Buy Now |