Part Details for G2R-1-S AC24(S) by OMRON Industrial Automation
Overview of G2R-1-S AC24(S) by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for G2R-1-S AC24(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0936
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:G2Rs Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Omron Industrial Automation G2R-1-S AC24(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$8.8200 / $9.5600 | Buy Now |
DISTI #
Z1634-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1220 In Stock |
|
$7.7410 / $11.6100 | Buy Now |
DISTI #
OMIG2R-1-S AC24(S)
|
Heilind Electronics | RELAY | Americas - 18 in Stock |
|
$7.4219 / $9.5000 | Buy Now |
DISTI #
OMIG2R-1-S AC24(S)
|
Interstate Connecting Components | RELAY | 3 |
|
$7.4219 / $9.5000 | Buy Now |