Part Details for G2R-1-S DC110(S) by OMRON Industrial Automation
Overview of G2R-1-S DC110(S) by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-S DC110(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0938
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:G2Rs Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Omron Industrial Automation G2R-1-S DC110(S) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$3.2900 | Buy Now |
DISTI #
Z7763-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 110V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
64 In Stock |
|
$11.9558 / $14.9400 | Buy Now |
DISTI #
OMIG2R-1-S DC110(S)
|
Heilind Electronics | OMRG2R-1-S-DC110 | Americas - 0 in Stock |
|
$10.9844 / $14.0600 | Buy Now |