Part Details for G2R-1-SD-DC12 by OMRON Corporation
Overview of G2R-1-SD-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2R-1-SD-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000986687
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for G2R-1-SD-DC12
G2R-1-SD-DC12 CAD Models
G2R-1-SD-DC12 Part Data Attributes
|
G2R-1-SD-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SD-DC12
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH DIODE | |
Body Breadth | 13 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.043 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 278 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@440VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 35.5mm | |
Reference Standard | CE; CSA; IEC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |