Part Details for G2R-1-SN 230AC(S) (ALTERNATE: 353865) by OMRON Electronic Components LLC
Overview of G2R-1-SN 230AC(S) (ALTERNATE: 353865) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SN 230AC(S) (ALTERNATE: 353865)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394617
|
RS | SPDT PCB Mount Relay Plug In, 10 A, 230V ac | Omron Electronic Components G2R-1-SN 230AC(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$10.3800 / $12.9700 | Buy Now |