Part Details for G2R-1-SN DC6(S) by OMRON Corporation
Overview of G2R-1-SN DC6(S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SN DC6(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1SNDC6S
|
Avnet Americas | SPDT LED 6VDC - Bulk (Alt: G2R1SNDC6S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1671 / $8.3048 | Buy Now |
DISTI #
653-G2R-1-SNDC6S
|
Mouser Electronics | General Purpose Relays SPDT 10A 6VDC 68Ohm Socket RoHS: Compliant | 0 |
|
$9.1100 / $12.4100 | Order Now |