Part Details for G2R-1-SND 24VDC(S) by OMRON Corporation
Overview of G2R-1-SND 24VDC(S) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SND 24VDC(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R-1-SND-24DC
|
Maritex | Electromagnetic relay, rated current 10A, coil voltage 24VDC, change over contact (SPDT), LED indicator and diode, 10A/30VDC, 10A/250VAC Min Qty: 1 Package Multiple: 1 | 20 |
|
$9.3690 / $10.1090 | Buy Now |