Part Details for G2R-1-SNDI DC24(S) by OMRON Corporation
Overview of G2R-1-SNDI DC24(S) by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SNDI DC24(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J0612
|
Newark | Relay, G2Rs Series, Power, Non Latching, Spdt, 24 Vdc, 10 A Rohs Compliant: Yes |Omron G2R-1-SNDI DC24(S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $21.8100 | Buy Now |
DISTI #
G2R1SNDIDC24S
|
Avnet Americas | SPDT DIOD LED P-T-B 240VAC - Bulk (Alt: G2R1SNDIDC24S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$9.8059 / $11.7349 | Buy Now |
DISTI #
08J0966
|
Avnet Americas | SPDT DIOD LED P-T-B 240VAC - Bulk (Alt: 08J0966) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 76 Partner Stock |
|
$18.5100 / $21.7800 | Buy Now |
DISTI #
63451625
|
Verical | Power Relay 24VDC 10A SPDT(13x35.5)mm Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2236 | Americas - 20 |
|
$23.4923 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 593 |
|
$17.5991 | Buy Now |
Part Details for G2R-1-SNDI DC24(S)
G2R-1-SNDI DC24(S) CAD Models
G2R-1-SNDI DC24(S) Part Data Attributes
|
G2R-1-SNDI DC24(S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1-SNDI DC24(S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |