Part Details for G2R-1-SNI AC240(S) by OMRON Corporation
Overview of G2R-1-SNI AC240(S) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SNI AC240(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1SNIAC240S
|
Avnet Americas | SPDT LED P-T-B 240VAC - Bulk (Alt: G2R1SNIAC240S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3808 / $18.4065 | Buy Now |
DISTI #
653-G2R-1-SNIAC240S
|
Mouser Electronics | General Purpose Relays SPDT 10A 240VAC 30KOhm Socket RoHS: Compliant | 0 |
|
$23.1900 / $28.4000 | Order Now |
|
Ameya Holding Limited | Min Qty: 1 | 40 |
|
$19.7501 | Buy Now |
Part Details for G2R-1-SNI AC240(S)
G2R-1-SNI AC240(S) CAD Models
G2R-1-SNI AC240(S) Part Data Attributes:
|
G2R-1-SNI AC240(S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1-SNI AC240(S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |