Part Details for G2R-1-T-AC120 (ALTERNATE: G2R1TAC120) by OMRON Industrial Automation
Overview of G2R-1-T-AC120 (ALTERNATE: G2R1TAC120) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-T-AC120 (ALTERNATE: G2R1TAC120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178591
|
RS | Signal Relays, PCB, 10A, 120 VAC, SPDT, Bracket Mount, G2R Series | Omron Automation G2R-1-T-AC120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 837 |
|
$10.0300 / $12.5400 | Buy Now |