Part Details for G2R-1A-E-TV8-ASI-DC24 by OMRON Electronic Components LLC
Overview of G2R-1A-E-TV8-ASI-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A-E-TV8-ASI-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8804
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-1A-E-TV8-ASI-DC24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$7.3200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT RoHS: Compliant |
95 In Stock |
|
$4.2200 / $7.8000 | Buy Now |
|
Master Electronics | Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT RoHS: Compliant |
95 In Stock |
|
$4.2200 / $7.8000 | Buy Now |