Part Details for G2R-2-SN 110AC(S) (ALTERNATE: 353900) by OMRON Electronic Components LLC
Overview of G2R-2-SN 110AC(S) (ALTERNATE: 353900) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SN 110AC(S) (ALTERNATE: 353900)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394619
|
RS | DPDT plug-in power relay, 5A 110Vac coil, G2R Series | Omron Electronic Components G2R-2-SN 110AC(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$8.5500 / $9.4000 | Buy Now |