Part Details for G2R-2-SND DC6(S) by OMRON Corporation
Overview of G2R-2-SND DC6(S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SND DC6(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R2SNDDC6S
|
Avnet Americas | DPDT LED DIODE 6VDC - Bulk (Alt: G2R2SNDDC6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8059 / $11.7349 | Buy Now |
DISTI #
653-G2R-2-SNDDC6S
|
Mouser Electronics | General Purpose Relays DPDT 5A 6VDC 68Ohm Socket | 5 |
|
$13.3200 / $20.9400 | Buy Now |
Part Details for G2R-2-SND DC6(S)
G2R-2-SND DC6(S) CAD Models
G2R-2-SND DC6(S) Part Data Attributes
|
G2R-2-SND DC6(S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-2-SND DC6(S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |