Part Details for G2R-2-T130DC24 by OMRON Corporation
Overview of G2R-2-T130DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2R-2-T130DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000231089
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for G2R-2-T130DC24
G2R-2-T130DC24 CAD Models
G2R-2-T130DC24 Part Data Attributes:
|
G2R-2-T130DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-2-T130DC24
OMRON Corporation
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 40.8VDC (Coil), 530mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 40.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |