-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2861
|
Newark | Power Pcb Relay Rohs Compliant: Yes |Omron G2R-24-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.8800 | Buy Now |
DISTI #
653-G2R-24-DC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay DPDT Sealed 24VDC RoHS: Compliant | 6798 |
|
$4.4400 / $5.0800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 530mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$6.3000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 530mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 90 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 530mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 113 |
|
$4.8750 / $11.2500 | Buy Now |
DISTI #
G2R-24-DC24
|
TTI | General Purpose Relays Power PCB Relay DPDT Sealed 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7305 In Stock |
|
$4.4400 | Buy Now |
DISTI #
000000000000044562
|
Sager | General Purpose Relays Power PCB Relay DPDT Sealed 24VDC Min Qty: 1 | 10977 |
|
$3.9500 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G2R-24-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-24-DC24
OMRON Corporation
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 13 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 29mm x 13mm x 25.5mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G2R-24-DC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-24-DC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB-24STCU | Power/Signal Relay | FUJITSU Limited | G2R-24-DC24 vs VB-24STCU |
VB-24STCU-5 | Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | G2R-24-DC24 vs VB-24STCU-5 |
VB-24STCU-E | Power/Signal Relay | FUJITSU Limited | G2R-24-DC24 vs VB-24STCU-E |
VB-24STCU-N | Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | G2R-24-DC24 vs VB-24STCU-N |
VB-24STCU | Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | G2R-24-DC24 vs VB-24STCU |